IC,Reset IC,Vdetect=4.0V,OpenDrain,VSOF5
- RS Stock No.:
- 369-160P
- Mfr. Part No.:
- BU4840FVE-TR
- Manufacturer:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 369-160P
- Mfr. Part No.:
- BU4840FVE-TR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Voltage Supervisor Type | Voltage Detector | |
| Number of Supervisors | 1 | |
| Maximum Reset Threshold Voltage | 4.04V | |
| Minimum Reset Threshold Voltage | 3.96V | |
| Mounting Type | Surface Mount | |
| Package Type | VSOF | |
| Pin Count | 5 | |
| Dimensions | 1.6 x 1.2 x 0.6mm | |
| Maximum Monitored Voltage | 4.8V | |
| Maximum Operating Supply Voltage | 7 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Monitored Voltage | 0.9V | |
| Minimum Operating Supply Voltage | 0.3 V | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Voltage Supervisor Type Voltage Detector | ||
Number of Supervisors 1 | ||
Maximum Reset Threshold Voltage 4.04V | ||
Minimum Reset Threshold Voltage 3.96V | ||
Mounting Type Surface Mount | ||
Package Type VSOF | ||
Pin Count 5 | ||
Dimensions 1.6 x 1.2 x 0.6mm | ||
Maximum Monitored Voltage 4.8V | ||
Maximum Operating Supply Voltage 7 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Monitored Voltage 0.9V | ||
Minimum Operating Supply Voltage 0.3 V | ||
Maximum Operating Temperature +125 °C | ||
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
