IC,Reset IC,Vdetect=0.9V,OpenDrain,VSOF5

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
369-009P
Mfr. Part No.:
BU4809FVE-TR
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Voltage Supervisor Type

Open Drain Voltage Detector

Number of Supervisors

1

Maximum Reset Threshold Voltage

0.909V

Minimum Reset Threshold Voltage

0.891V

Mounting Type

Surface Mount

Package Type

VSOF

Pin Count

5

Dimensions

1.6 x 1.2 x 0.6mm

Maximum Monitored Voltage

4.8V

Maximum Operating Supply Voltage

7 V

Minimum Operating Supply Voltage

0.3 V

Minimum Monitored Voltage

0.9V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy