Microchip 1 Voltage Supervisor 3-Pin 4.725 V SOT-23, MCP120T-315I/TT
- RS Stock No.:
- 352-125
- Mfr. Part No.:
- MCP120T-315I/TT
- Manufacturer:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
PHP258.43
(exc. VAT)
PHP289.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1,760 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | PHP51.686 | PHP258.43 | - |
| 50 - 95 | PHP49.12 | PHP245.60 | 4% |
| 100 - 495 | PHP45.454 | PHP227.27 | 12% |
| 500 - 995 | PHP41.91 | PHP209.55 | 18% |
| 1000 + | PHP40.322 | PHP201.61 | 21% |
*price indicative
- RS Stock No.:
- 352-125
- Mfr. Part No.:
- MCP120T-315I/TT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Output Driver | Yes | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Reset Threshold Voltage | 4.725V | |
| Minimum Operating Temperature | -40°C | |
| Reset Active Time | 350ms | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, DNV MSC, QMS, ISO, QS-9000, DNV | |
| Width | 2.64mm | |
| Series | MCP120/130 | |
| Length | 5mm | |
| Minimum Supply Voltage | 1V | |
| Maximum Supply Voltage | 7V | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection No | ||
Output Driver Yes | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Reset Threshold Voltage 4.725V | ||
Minimum Operating Temperature -40°C | ||
Reset Active Time 350ms | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, DNV MSC, QMS, ISO, QS-9000, DNV | ||
Width 2.64mm | ||
Series MCP120/130 | ||
Length 5mm | ||
Minimum Supply Voltage 1V | ||
Maximum Supply Voltage 7V | ||
The Microchip voltage supervisory device designed to keep a microcontroller in reset until the system voltage has reached the proper level and stabilized. It also operates as protection from brown-out conditions when the supply voltage drops below a safe operating level. MCP120 features an open drain output, and active low reset and is available in a choice of seven different trip voltages. It operates over the extended industrial temperature range (-40°C/+85°C). MCP120 is available in a TO-92, SOT23-3, and SN packages.
Precision monitoring of 3V, 3.3V and 5V systems
7 voltage trip points available
Active low RESET pin
Open drain output
Internal pull-up resistor (5 kohm) for MCP130
Holds RESET for 35kΩ (typical)
Related links
- Microchip 1 Voltage Supervisor 3-Pin 4.725 V SOT-23, MCP809T-300I/TT
- Microchip 1 Voltage Supervisor 3-Pin 4.725 V SOT-23, MCP809T-450I/TT
- Microchip 1 Voltage Supervisor 3-Pin 4.725 V TO-92, MCP120-450DI/TO
- Microchip 1 Voltage Supervisor 3-Pin SOT-23
- Microchip 1 Voltage Supervisor 3-Pin SOT-23, MCP120T-270I/TT
- Microchip 1 Voltage Supervisor 3-Pin SOT-23, MCP120T-300I/TT
- Microchip 1 Voltage Supervisor 3-Pin SOT-23, MCP120T-450I/TT
- Microchip 1 Voltage Supervisor 3-Pin SOT-23, MCP130T-315I/TT
