Microchip 1 Voltage Supervisor 6-Pin 5.5 V SOT-23, MCP1501T-33E/CHY

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 5%

View bulk pricing options

Subtotal (1 tape of 5 units)*

PHP463.44

(exc. VAT)

PHP519.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 560 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
5 - 45PHP92.688PHP463.44-
50 - 95PHP87.974PHP439.875%
100 - 495PHP81.516PHP407.5812%
500 - 995PHP75.058PHP375.2919%
1000 +PHP72.266PHP361.3322%

*price indicative

Packaging Options:
RS Stock No.:
352-108
Mfr. Part No.:
MCP1501T-33E/CHY
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Sub Type

Voltage Reference

Product Type

Voltage Supervisor

Number of Supervisors

1

Watchdog Timer

No

Manual Reset

No

Power Fail Detection

No

Output Driver

Tristate

Package Type

SOT-23

Pin Count

6

Minimum Operating Temperature

-40°C

Reset Threshold Voltage

5.5V

Maximum Operating Temperature

125°C

Width

2.8mm

Length

2.9mm

Series

MCP1501

Standards/Approvals

AEC-Q100

Height

1.45mm

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

1.65V

Automotive Standard

AEC-Q100

The Microchip high-precision buffered voltage reference with an initial accuracy of 0.10% and is available in 10 voltage options. It is a low-drift bandgap-based reference and uses chopper-based amplifiers which significantly reduces the drift and provides high current output. It is available in a very small 2x2 WDFN package, as well as the SOT-23 and SOIC packages. SOT-23 package is AEC-Q100 automotive qualified.

Line regulation 50 ppm/V maximum

Load regulation 40 ppm/mA maximum

Low typical operating current 140 μA

Output noise 0.1 Hz to 10 kHz 30 μVRMS

Available in 8L 2x2 WDFN 6L SOT-23 8L SOIC packages

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy