ROHM 4 Voltage Supervisor 16-Pin 2.7 V VQFN16FV3030, BD39042MUF-CE2

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

PHP1,552.65

(exc. VAT)

PHP1,738.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from October 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
5 - 45PHP310.53PHP1,552.65
50 - 95PHP294.994PHP1,474.97
100 +PHP273.35PHP1,366.75

*price indicative

Packaging Options:
RS Stock No.:
264-518
Mfr. Part No.:
BD39042MUF-CE2
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Voltage Supervisor

Number of Supervisors

4

Watchdog Timer

Yes

Manual Reset

No

Power Fail Detection

Yes

Output Driver

Nch Open Drain Output Type

Mount Type

Surface

Package Type

VQFN16FV3030

Pin Count

16

Minimum Operating Temperature

-40°C

Monitored Voltage

5.5V

Reset Active Time

10ms

Reset Threshold Voltage

2.7V

Maximum Operating Temperature

125°C

Length

3mm

Standards/Approvals

AEC-Q100

Width

3mm

Series

BD39042MUF-C

Height

1mm

Minimum Supply Voltage

2.7V

Automotive Standard

AEC-Q100

Maximum Supply Voltage

5.5V

The ROHM System Power Good plus Watchdog Timer plus Reset for Automotive is a supervisor IC with quad power good, Watchdog timer and reset. This IC enables existing system to improve its ASIL level easily. It includes built-in self-test (BIST).

AEC-Q100 qualified grade 1

Functional safety supportive automotive products

Quad power good for external inputs

Over voltage detection

Under voltage detection

Adjustable window watchdog timer

Reset for VDD input POR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy