STMicroelectronics 1 Voltage Supervisor 8-Pin 3 V SO-8, STM795SM6F
- RS Stock No.:
- 151-538
- Mfr. Part No.:
- STM795SM6F
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save PHP505.90
View bulk pricing optionsSubtotal (1 tape of 5 units)*
PHP1,009.20
(exc. VAT)
PHP1,130.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | PHP201.84 | PHP1,009.20 | - |
| 50 - 95 | PHP191.722 | PHP958.61 | PHP505.90 |
| 100 + | PHP177.558 | PHP887.79 | PHP2,428.20 |
*price indicative
- RS Stock No.:
- 151-538
- Mfr. Part No.:
- STM795SM6F
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | Yes | |
| Manual Reset | Yes | |
| Power Fail Detection | Yes | |
| Output Driver | RST | |
| Package Type | SO-8 | |
| Pin Count | 8 | |
| Reset Threshold Voltage | 3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 3.2mm | |
| Width | 5.15mm | |
| Standards/Approvals | RoHS | |
| Height | 43μm | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer Yes | ||
Manual Reset Yes | ||
Power Fail Detection Yes | ||
Output Driver RST | ||
Package Type SO-8 | ||
Pin Count 8 | ||
Reset Threshold Voltage 3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 3.2mm | ||
Width 5.15mm | ||
Standards/Approvals RoHS | ||
Height 43μm | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MA
The STMicroelectronics Supervisors are self contained devices which provide microprocessor supervisory functions with the Ability to non volatize and write protect external LPSRAM. A precision voltage reference and comparator monitors the VCC input for an out of tolerance condition. When an invalid VCC condition occurs, the reset output is forced low.
RoHS compliance
Power fail comparator
NVRAM supervisor for external LPSRAM
Manual reset input
Automatic battery switchover
Related links
- STMicroelectronics 1 Voltage Supervisor 8-Pin 3 V SO-8, STM795SM6F
- STMicroelectronics 1 Voltage Supervisor 8-Pin 3.15 V SO, STM706TM6F
- STMicroelectronics 1 Voltage Supervisor 8-Pin 2.998 V TDFN, STM6503SEAADG6F
- STMicroelectronics 1 Voltage Supervisor 8-Pin TDFN, STM6522AAAADG6F
- STMicroelectronics 1 Voltage Supervisor 3-Pin 3 V SOT-23
- STMicroelectronics 1 Voltage Supervisor 4-Pin 3 V SOT-143
- STMicroelectronics 1 Voltage Supervisor 4-Pin 3 V SOT-143, STM811SW16F
- STMicroelectronics 1 Voltage Supervisor 4-Pin 3 V SOT-143, STM812SW16F
