ON Semiconductor NCV4269ADW50R2G, LDO Regulator, 150mA, 5 V, ±2% 20-Pin, SOIC

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
821-3383P
Mfr. Part No.:
NCV4269ADW50R2G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Maximum Output Current

150mA

Output Voltage

5 V

Number of Outputs

1

Line Regulation

30 mV

Load Regulation

20 mV

Accuracy

±2%

Polarity

Positive

Mounting Type

Surface Mount

Quiescent Current

50mA

Package Type

SOIC

Pin Count

20

Output Type

Fixed

Dimensions

12.95 x 7.6 x 2.4mm

Maximum Input Voltage

45 V

Minimum Input Voltage

5.5 V

Maximum Operating Temperature

+150 °C

Height

2.4mm

Minimum Operating Temperature

-40 °C

Length

12.95mm

Width

7.6mm

COO (Country of Origin):
PH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy