ON Semiconductor, 1.568 V LDO Regulator, 100mA, 1-Channel, 2% 4-Pin, SC-82AB NCV662SQ15T1G

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
806-1000P
Mfr. Part No.:
NCV662SQ15T1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Maximum Output Current

100mA

Output Voltage

1.568 V

Number of Outputs

1

Line Regulation

20 mV

Accuracy

2%

Load Regulation

40 mV

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

6µA

Package Type

SC-82AB

Pin Count

4

Power Rating

300mW

Output Type

Fixed

Dimensions

2.2 x 1.35 x 1mm

Minimum Operating Temperature

-40 °C

Height

1mm

Maximum Input Voltage

6 V

Maximum Operating Temperature

+125 °C

Length

2.2mm

Width

1.35mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy