ON Semiconductor, 1.574 V LDO Regulator, 500mA, 1-Channel Negative, ±2.9% 3-Pin, DPAK NCP5501DT15RKG

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
806-0892P
Mfr. Part No.:
NCP5501DT15RKG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Maximum Output Current

500mA

Output Voltage

1.574 V

Number of Outputs

1

Line Regulation

1 %

Accuracy

±2.9%

Load Regulation

1 %

Mounting Type

Surface Mount

Polarity

Negative

Package Type

DPAK

Pin Count

3

Output Type

Fixed

Dimensions

6.73 x 6.22 x 2.38mm

Maximum Input Voltage

16 V

Maximum Operating Temperature

+85 °C

Height

2.38mm

Minimum Input Voltage

2.5 V

Minimum Operating Temperature

-40 °C

Width

6.22mm

Length

6.73mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy