ON Semiconductor NCV59152DSADJR4G, LDO Regulator, 1.5A Adjustable, 1.24 → 12.5 V, 2.5% 5-Pin, D2PAK
- RS Stock No.:
- 805-7284P
- Mfr. Part No.:
- NCV59152DSADJR4G
- Manufacturer:
- onsemi
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 805-7284P
- Mfr. Part No.:
- NCV59152DSADJR4G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Output Current | 1.5A | |
| Number of Outputs | 1 | |
| Output Voltage | 1.24 → 12.5 V | |
| Line Regulation | 0.5 % | |
| Load Regulation | 1 % | |
| Accuracy | 2.5% | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | D2PAK | |
| Pin Count | 5 | |
| Reference Voltage | 1.271V | |
| Output Type | Adjustable | |
| Dimensions | 10.236 x 9.347 x 4.572mm | |
| Maximum Input Voltage | 13.5 V | |
| Height | 4.572mm | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Input Voltage | 2.24 V | |
| Maximum Operating Temperature | +125 °C | |
| Width | 9.347mm | |
| Length | 10.24mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Output Current 1.5A | ||
Number of Outputs 1 | ||
Output Voltage 1.24 → 12.5 V | ||
Line Regulation 0.5 % | ||
Load Regulation 1 % | ||
Accuracy 2.5% | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type D2PAK | ||
Pin Count 5 | ||
Reference Voltage 1.271V | ||
Output Type Adjustable | ||
Dimensions 10.236 x 9.347 x 4.572mm | ||
Maximum Input Voltage 13.5 V | ||
Height 4.572mm | ||
Minimum Operating Temperature -40 °C | ||
Minimum Input Voltage 2.24 V | ||
Maximum Operating Temperature +125 °C | ||
Width 9.347mm | ||
Length 10.24mm | ||
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
