Vishay SIC402ACD-T1-GE3, Dual, Switching Regulator 10A, 300 kHz 32-Pin, MLP55
- RS Stock No.:
- 787-9301P
- Mfr. Part No.:
- SIC402ACD-T1-GE3
- Manufacturer:
- Vishay
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 787-9301P
- Mfr. Part No.:
- SIC402ACD-T1-GE3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Regulator Function | Buck Controller | |
| Maximum Output Current | 10A | |
| Number of Outputs | 2 | |
| Mounting Type | Surface Mount | |
| Package Type | MLP55 | |
| Pin Count | 32 | |
| Output Type | Adjustable | |
| Maximum Switching Frequency | 300 kHz | |
| Switching Regulator | Yes | |
| Dimensions | 5 x 5 x 0.85mm | |
| Maximum Input Voltage | 28 V | |
| Minimum Input Voltage | 3 V | |
| Minimum Operating Temperature | -40 °C | |
| Height | 0.85mm | |
| Maximum Operating Temperature | +125 °C | |
| Length | 5mm | |
| Width | 5mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Regulator Function Buck Controller | ||
Maximum Output Current 10A | ||
Number of Outputs 2 | ||
Mounting Type Surface Mount | ||
Package Type MLP55 | ||
Pin Count 32 | ||
Output Type Adjustable | ||
Maximum Switching Frequency 300 kHz | ||
Switching Regulator Yes | ||
Dimensions 5 x 5 x 0.85mm | ||
Maximum Input Voltage 28 V | ||
Minimum Input Voltage 3 V | ||
Minimum Operating Temperature -40 °C | ||
Height 0.85mm | ||
Maximum Operating Temperature +125 °C | ||
Length 5mm | ||
Width 5mm | ||
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
