ON Semiconductor NCP692MN18T2G, LDO Voltage Regulator, 1A, 1.8 V, ±2% 6-Pin, DFN
- RS Stock No.:
- 785-2606P
- Mfr. Part No.:
- NCP692MN18T2G
- Manufacturer:
- onsemi
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 785-2606P
- Mfr. Part No.:
- NCP692MN18T2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Output Current | 1A | |
| Output Voltage | 1.8 V | |
| Number of Outputs | 1 | |
| Line Regulation | 8 mV | |
| Accuracy | ±2% | |
| Load Regulation | 30 mV | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | DFN | |
| Pin Count | 6 | |
| Output Type | Fixed | |
| Dimensions | 3 x 3 x 0.95mm | |
| Maximum Input Voltage | 6 V | |
| Minimum Input Voltage | 1.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Height | 0.95mm | |
| Maximum Operating Temperature | +85 °C | |
| Width | 3mm | |
| Length | 3mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Output Current 1A | ||
Output Voltage 1.8 V | ||
Number of Outputs 1 | ||
Line Regulation 8 mV | ||
Accuracy ±2% | ||
Load Regulation 30 mV | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type DFN | ||
Pin Count 6 | ||
Output Type Fixed | ||
Dimensions 3 x 3 x 0.95mm | ||
Maximum Input Voltage 6 V | ||
Minimum Input Voltage 1.5 V | ||
Minimum Operating Temperature -40 °C | ||
Height 0.95mm | ||
Maximum Operating Temperature +85 °C | ||
Width 3mm | ||
Length 3mm | ||
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
