Renesas Electronics, 5 V Linear Voltage Regulator, 150mA, 1-Channel, ±5% 3-Pin, TO-92 HA178L05A-TZ-E
- RS Stock No.:
- 772-5743P
- Mfr. Part No.:
- HA178L05A-TZ-E
- Manufacturer:
- Renesas Electronics
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 772-5743P
- Mfr. Part No.:
- HA178L05A-TZ-E
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Maximum Output Current | 150mA | |
| Number of Outputs | 1 | |
| Output Voltage | 5 V | |
| Line Regulation | 150 mV | |
| Accuracy | ±5% | |
| Load Regulation | 60 mV | |
| Polarity | Positive | |
| Mounting Type | Through Hole | |
| Package Type | TO-92 | |
| Quiescent Current | 6mA | |
| Pin Count | 3 | |
| Reference Voltage | 2.5V | |
| Output Type | Fixed | |
| Power Rating | 800mW | |
| Dimensions | 4.8 x 3.8 x 8mm | |
| Maximum Input Voltage | 35 V | |
| Height | 8mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 3.8mm | |
| Length | 4.8mm | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Maximum Output Current 150mA | ||
Number of Outputs 1 | ||
Output Voltage 5 V | ||
Line Regulation 150 mV | ||
Accuracy ±5% | ||
Load Regulation 60 mV | ||
Polarity Positive | ||
Mounting Type Through Hole | ||
Package Type TO-92 | ||
Quiescent Current 6mA | ||
Pin Count 3 | ||
Reference Voltage 2.5V | ||
Output Type Fixed | ||
Power Rating 800mW | ||
Dimensions 4.8 x 3.8 x 8mm | ||
Maximum Input Voltage 35 V | ||
Height 8mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 3.8mm | ||
Length 4.8mm | ||
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
