ON Semiconductor, 3.3 V Linear Voltage Regulator, 150mA, 1-Channel, ±0.8% 4-Pin, SC-82A NCP4682DSQ33T1G

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
748-8823P
Mfr. Part No.:
NCP4682DSQ33T1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Maximum Output Current

150mA

Number of Outputs

1

Output Voltage

3.3 V

Line Regulation

0.1 %/V

Load Regulation

20 mV

Accuracy

±0.8%

Polarity

Positive

Mounting Type

Surface Mount

Package Type

SC-82A

Quiescent Current

1.5µA

Pin Count

4

Output Type

Fixed

Dimensions

2.2 x 1.35 x 1mm

Height

1mm

Minimum Input Voltage

1.7 V

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

5.25 V

Length

2.2mm

Width

1.35mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy