New Japan Radio NJU7222U33-TE1, LDO Voltage Regulator, 100mA, 3.3 V, ±2% 3-Pin, SOT-89
- RS Stock No.:
- 740-5730P
- Mfr. Part No.:
- NJU7222U33-TE1
- Manufacturer:
- Nisshinbo Micro Devices
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 740-5730P
- Mfr. Part No.:
- NJU7222U33-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Maximum Output Current | 100mA | |
| Number of Outputs | 1 | |
| Output Voltage | 3.3 V | |
| Line Regulation | 0.1 %/V | |
| Load Regulation | 160 mV | |
| Accuracy | ±2% | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-89 | |
| Quiescent Current | 0.02mA | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Dimensions | 4.5 x 2.5 x 1.5mm | |
| Height | 1.5mm | |
| Maximum Operating Temperature | +75 °C | |
| Minimum Operating Temperature | -25 °C | |
| Maximum Input Voltage | 14 V | |
| Width | 2.5mm | |
| Length | 4.5mm | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Maximum Output Current 100mA | ||
Number of Outputs 1 | ||
Output Voltage 3.3 V | ||
Line Regulation 0.1 %/V | ||
Load Regulation 160 mV | ||
Accuracy ±2% | ||
Mounting Type Surface Mount | ||
Package Type SOT-89 | ||
Quiescent Current 0.02mA | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 4.5 x 2.5 x 1.5mm | ||
Height 1.5mm | ||
Maximum Operating Temperature +75 °C | ||
Minimum Operating Temperature -25 °C | ||
Maximum Input Voltage 14 V | ||
Width 2.5mm | ||
Length 4.5mm | ||
- COO (Country of Origin):
- JP
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
