onsemi KA7810ETU, 1 Linear Voltage, Voltage Regulator 1A, 10 V 3-Pin, TO-220
- RS Stock No.:
- 739-0502
- Mfr. Part No.:
- KA7810ETU
- Manufacturer:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 739-0502
- Mfr. Part No.:
- KA7810ETU
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Related links
- onsemi NCP7815TG Voltage Regulator 1A TO-220
- onsemi NCV7812BTG Voltage Regulator 1A TO-220
- DiodesZetex AP1117E50G-13 Voltage Regulator 1A SOT-223
- DiodesZetex AP1117E33G-13 Voltage Regulator 1A SOT-223
- ON Semiconductor 1A 4% 3-Pin, TO-220 NCP7812TG
- onsemi MC7812ABD2TG Voltage Regulator 2.2A D2PAK
- onsemi MC79L05ABDG Voltage Regulator 100mA SOIC
- onsemi MC78L15ACPRAG Voltage Regulator 100mA TO-92
