ROHM BD00KA5WFP-E2, LDO Voltage Regulator, 500mA Adjustable, 1 → 4 V, ±1% 5-Pin, DPAK

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
731-3814P
Mfr. Part No.:
BD00KA5WFP-E2
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Maximum Output Current

500mA

Output Voltage

1 → 4 V

Number of Outputs

1

Line Regulation

35 mV

Accuracy

±1%

Load Regulation

75 mV

Mounting Type

Surface Mount

Quiescent Current

0.001mA

Package Type

TO-252

Reference Voltage

0.75V

Pin Count

5

Output Type

Adjustable

Power Rating

1.3W

Dimensions

6.5 x 7 x 2.3mm

Maximum Input Voltage

5.5 V

Maximum Operating Temperature

+105 °C

Minimum Input Voltage

2.3 V

Height

2.3mm

Minimum Operating Temperature

-40 °C

Length

6.5mm

Width

7mm

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy