ROHM BAJ2CC0FP-E2, LDO Voltage Regulator, 1A, 12 V, ±2% 3-Pin, DPAK
- RS Stock No.:
- 731-3788P
- Mfr. Part No.:
- BAJ2CC0FP-E2
- Manufacturer:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 731-3788P
- Mfr. Part No.:
- BAJ2CC0FP-E2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Maximum Output Current | 1A | |
| Output Voltage | 12 V | |
| Number of Outputs | 1 | |
| Line Regulation | 100 mV | |
| Load Regulation | 100 mV | |
| Accuracy | ±2% | |
| Mounting Type | Surface Mount | |
| Package Type | TO-252 | |
| Quiescent Current | 0.01mA | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Power Rating | 1.2W | |
| Dimensions | 6.5 x 7 x 2.3mm | |
| Height | 2.3mm | |
| Minimum Input Voltage | 4 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Input Voltage | 25 V | |
| Length | 6.5mm | |
| Width | 7mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Maximum Output Current 1A | ||
Output Voltage 12 V | ||
Number of Outputs 1 | ||
Line Regulation 100 mV | ||
Load Regulation 100 mV | ||
Accuracy ±2% | ||
Mounting Type Surface Mount | ||
Package Type TO-252 | ||
Quiescent Current 0.01mA | ||
Pin Count 3 | ||
Output Type Fixed | ||
Power Rating 1.2W | ||
Dimensions 6.5 x 7 x 2.3mm | ||
Height 2.3mm | ||
Minimum Input Voltage 4 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Maximum Input Voltage 25 V | ||
Length 6.5mm | ||
Width 7mm | ||
- COO (Country of Origin):
- JP
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
