ROHM BA50DD0T, LDO Voltage Regulator, 2A, 5 V, ±1% 3-Pin, TO-220FP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
731-3726P
Mfr. Part No.:
BA50DD0T
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Maximum Output Current

2A

Output Voltage

5 V

Number of Outputs

1

Line Regulation

50 mV

Accuracy

±1%

Load Regulation

200 mV

Mounting Type

Through Hole

Quiescent Current

0.01mA

Package Type

TO-220FP

Pin Count

3

Power Rating

2W

Output Type

Fixed

Dimensions

10 x 4.5 x 17mm

Minimum Input Voltage

3 V

Maximum Operating Temperature

+125 °C

Height

17mm

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

25 V

Width

4.5mm

Length

10mm

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy