ROHM BA30DD0WHFP-TR, LDO Voltage Regulator, 2A, 3 V, ±1% 5-Pin, HRP

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
731-3647P
Mfr. Part No.:
BA30DD0WHFP-TR
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Maximum Output Current

2A

Output Voltage

3 V

Number of Outputs

1

Line Regulation

50 mV

Accuracy

±1%

Load Regulation

200 mV

Mounting Type

Surface Mount

Quiescent Current

0.01mA

Package Type

HRP

Pin Count

5

Output Type

Fixed

Power Rating

2.3W

Dimensions

9.745 x 9.017 x 1.905mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Minimum Input Voltage

3 V

Maximum Input Voltage

25 V

Height

1.905mm

Length

9.75mm

Width

9.017mm

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy