ROHM, 12 V Linear Voltage Regulator, 500mA, 1-Channel 3-PinDPAK BA178M12FP-E2

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
731-3530P
Mfr. Part No.:
BA178M12FP-E2
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Maximum Output Current

500mA

Number of Outputs

1

Output Voltage

12 V

Line Regulation

100 mV

Load Regulation

240 mV

Polarity

Positive

Mounting Type

Surface Mount

Package Type

TO-252

Pin Count

3

Output Type

Fixed

Power Rating

10W

Dimensions

6.5 x 7 x 2.3mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

15 V

Height

2.3mm

Maximum Operating Temperature

+85 °C

Maximum Input Voltage

27 V

Length

6.5mm

Width

7mm

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy