ROHM, 6 V Linear Voltage Regulator, 500mA, 1-Channel 3-PinDPAK BA178M06FP-E2
- RS Stock No.:
- 731-3527P
- Mfr. Part No.:
- BA178M06FP-E2
- Manufacturer:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 731-3527P
- Mfr. Part No.:
- BA178M06FP-E2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Maximum Output Current | 500mA | |
| Number of Outputs | 1 | |
| Output Voltage | 6 V | |
| Line Regulation | 100 mV | |
| Load Regulation | 120 mV | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | TO-252 | |
| Pin Count | 3 | |
| Power Rating | 10W | |
| Output Type | Fixed | |
| Dimensions | 6.5 x 7 x 2.3mm | |
| Maximum Input Voltage | 21 V | |
| Minimum Input Voltage | 8.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Height | 2.3mm | |
| Minimum Operating Temperature | -40 °C | |
| Width | 7mm | |
| Length | 6.5mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Maximum Output Current 500mA | ||
Number of Outputs 1 | ||
Output Voltage 6 V | ||
Line Regulation 100 mV | ||
Load Regulation 120 mV | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type TO-252 | ||
Pin Count 3 | ||
Power Rating 10W | ||
Output Type Fixed | ||
Dimensions 6.5 x 7 x 2.3mm | ||
Maximum Input Voltage 21 V | ||
Minimum Input Voltage 8.5 V | ||
Maximum Operating Temperature +85 °C | ||
Height 2.3mm | ||
Minimum Operating Temperature -40 °C | ||
Width 7mm | ||
Length 6.5mm | ||
- COO (Country of Origin):
- JP
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
