ON Semiconductor NCV87725D7S50R4G, LDO Regulator, 350mA, 5 V, ±1.5% 7-Pin, D2PAK

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
727-2527P
Mfr. Part No.:
NCV87725D7S50R4G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Maximum Output Current

350mA

Number of Outputs

1

Output Voltage

5 V

Line Regulation

20 mV

Load Regulation

35 mV

Accuracy

±1.5%

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

0.03mA

Package Type

D2PAK

Pin Count

7

Output Type

Fixed

Dimensions

10.236 x 10.617 x 4.572mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

5.5 V

Height

4.572mm

Maximum Input Voltage

40 V

Maximum Operating Temperature

+150 °C

Width

10.617mm

Length

10.24mm

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy