-5 V Voltage Regulator, 350mA, 1-Channel Negative 3-Pin, SIP
- RS Stock No.:
- 548-6594P
- Mfr. Part No.:
- UPC79M05HF-AZ
- Manufacturer:
- Renesas Electronics
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 548-6594P
- Mfr. Part No.:
- UPC79M05HF-AZ
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Maximum Output Current | 350mA | |
| Output Voltage | -5 V | |
| Number of Outputs | 1 | |
| Line Regulation | 50 mV | |
| Load Regulation | 100 mV | |
| Polarity | Negative | |
| Mounting Type | Through Hole | |
| Package Type | SIP | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Dimensions | 10 x 4.5 x 8.5mm | |
| Height | 8.5mm | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Input Voltage | -7 V | |
| Minimum Operating Temperature | -20 °C | |
| Minimum Input Voltage | -25 V | |
| Width | 4.5mm | |
| Length | 10mm | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Maximum Output Current 350mA | ||
Output Voltage -5 V | ||
Number of Outputs 1 | ||
Line Regulation 50 mV | ||
Load Regulation 100 mV | ||
Polarity Negative | ||
Mounting Type Through Hole | ||
Package Type SIP | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 10 x 4.5 x 8.5mm | ||
Height 8.5mm | ||
Maximum Operating Temperature +85 °C | ||
Maximum Input Voltage -7 V | ||
Minimum Operating Temperature -20 °C | ||
Minimum Input Voltage -25 V | ||
Width 4.5mm | ||
Length 10mm | ||
- COO (Country of Origin):
- JP
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
