-8 V Voltage Regulator, 1A, 1-Channel Negative 3-Pin, MP-45G

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
548-6500P
Mfr. Part No.:
UPC7908AHF-AZ
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Maximum Output Current

1A

Number of Outputs

1

Output Voltage

-8 V

Line Regulation

150 mV

Load Regulation

160 mV

Polarity

Negative

Mounting Type

Through Hole

Package Type

MP-45G

Pin Count

3

Output Type

Fixed

Dimensions

10.4 x 4.5 x 8.5mm

Minimum Operating Temperature

-30 °C

Height

8.5mm

Maximum Operating Temperature

+85 °C

Minimum Input Voltage

-25 V

Maximum Input Voltage

-10.5 V

Width

4.5mm

Length

10.4mm

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy