Renesas Electronics ISL78310ARAJZ-T7A, 1-Channel Low Dropout Voltage, Voltage Regulator, 1 A, 800 mV, 5V, DFN-10 10-Pin
- RS Stock No.:
- 263-8974
- Mfr. Part No.:
- ISL78310ARAJZ-T7A
- Manufacturer:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 263-8974
- Mfr. Part No.:
- ISL78310ARAJZ-T7A
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | Voltage Regulator | |
| Output Voltage | 800mV, 5mV | |
| Number of Outputs | 1 | |
| Line Regulation | 1 % | |
| Load Regulation | 1 % | |
| Package Type | DFN-10 | |
| Output Current | 1A | |
| Pin Count | 10 | |
| Output Type | Adjustable, Fixed | |
| Switching Regulator | Yes | |
| Standards/Approvals | IPC/JEDEC J STD-020, RoHS | |
| Series | ISL78310A | |
| Minimum Input Voltage | 2.2V | |
| Maximum Input Voltage | 6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Regulator Type Low Dropout Voltage | ||
Product Type Voltage Regulator | ||
Output Voltage 800mV, 5mV | ||
Number of Outputs 1 | ||
Line Regulation 1 % | ||
Load Regulation 1 % | ||
Package Type DFN-10 | ||
Output Current 1A | ||
Pin Count 10 | ||
Output Type Adjustable, Fixed | ||
Switching Regulator Yes | ||
Standards/Approvals IPC/JEDEC J STD-020, RoHS | ||
Series ISL78310A | ||
Minimum Input Voltage 2.2V | ||
Maximum Input Voltage 6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- MY
The Renesas Electronics low dropout voltage, high-current, single output LDO specified for 1A output current. Custom voltage options are available upon request. For applications that desire to set the in-rush current to less than the current limit of the part, or for applications that require turn-on time control, an external capacitor can be placed on the soft-start pin for maximum control.
Fast load transient response
Adjustable in-rush current limiting
Power-good feature
Over-temperature shutdown
Pb-free (RoHS compliant)
Related links
- Renesas Electronics ISL78310ARAJZ-T7A Voltage Regulator 800 mV DFN-10 10-Pin
- Renesas Electronics ISL80112IRAJZ Regulator 500 mV DFN 10-Pin
- STMicroelectronics LDBL20D-12R Voltage Regulator 5V 4-Pin
- Microchip MCP1725-ADJE/MC Voltage Regulator 5V, DFN 8-Pin
- Microchip MCP1726-ADJE/MF Voltage Regulator 5V, DFN 8-Pin
- Renesas Electronics ISL80101AIRAJZ Voltage Regulator 5V, DFN 10-Pin
- Microchip TC1044SEOA Voltage Regulator 5V, SOIC 8-Pin
- Microchip MCP1726-3302E/MF Voltage Regulator 6V, DFN 8-Pin
