Renesas Electronics ISL61852ACRZ, 2-Channel, Voltage Regulator, 600 mA, 5V, DFN 8-Pin
- RS Stock No.:
- 263-0248
- Mfr. Part No.:
- ISL61852ACRZ
- Manufacturer:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 263-0248
- Mfr. Part No.:
- ISL61852ACRZ
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Voltage Regulator | |
| Number of Outputs | 2 | |
| Output Voltage | 5V | |
| Polarity | Reverse | |
| Mount Type | Surface | |
| Package Type | DFN | |
| Output Current | 600mA | |
| Pin Count | 8 | |
| Output Type | Current | |
| Switching Regulator | Yes | |
| Standards/Approvals | UL, RoHS | |
| Series | ISL6185 | |
| Minimum Input Voltage | 2.5V | |
| Maximum Input Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Voltage Regulator | ||
Number of Outputs 2 | ||
Output Voltage 5V | ||
Polarity Reverse | ||
Mount Type Surface | ||
Package Type DFN | ||
Output Current 600mA | ||
Pin Count 8 | ||
Output Type Current | ||
Switching Regulator Yes | ||
Standards/Approvals UL, RoHS | ||
Series ISL6185 | ||
Minimum Input Voltage 2.5V | ||
Maximum Input Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
The Renesas Electronics voltage regulators provides USB power controller family which is fully independent overcurrent fault protection for two or more USB ports. It is It is operation rated for a nominal voltage range and is specified over the full commercial and industrial temperature ranges.
Output discharges with reverse current blocking
Latch-off or auto restart options
Enable polarity options
Related links
- Renesas Electronics ISL61852ACRZ Voltage Regulator 5V, DFN 8-Pin
- onsemi NCP59800BMNADJTAG Voltage Regulator 5V, DFN-8 8-Pin
- Microchip MCP1725-ADJE/MC Voltage Regulator 5V, DFN 8-Pin
- Microchip MCP1726-ADJE/MF Voltage Regulator 5V, DFN 8-Pin
- Microchip MCP1781T-ADJH/9EA Voltage Regulator 5V, SOT-223 6-Pin
- Microchip MCP1781T-ADJH/DC Voltage Regulator 5V, SOT-223 6-Pin
- Microchip MCP1781T-5002H/DC Voltage Regulator 5V, SOT-223 6-Pin
- Microchip MCP16301T-E/CH Voltage Regulator 30V 500 kHz, SOT-23 6-Pin
