Renesas Electronics ISL97519AIUZ, 1-Channel Step-Up Voltage, Voltage Regulator, 2 A, 5V 1.2 MHz, MSOP 8-Pin
- RS Stock No.:
- 262-7276
- Mfr. Part No.:
- ISL97519AIUZ
- Manufacturer:
- Renesas Electronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
PHP490.20
(exc. VAT)
PHP549.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 952 unit(s), ready to ship from another location
Units | Per Unit | Per Pack* |
|---|---|---|
| 2 - 8 | PHP245.10 | PHP490.20 |
| 10 - 18 | PHP219.665 | PHP439.33 |
| 20 - 48 | PHP215.425 | PHP430.85 |
| 50 - 96 | PHP207.72 | PHP415.44 |
| 98 + | PHP179.97 | PHP359.94 |
*price indicative
- RS Stock No.:
- 262-7276
- Mfr. Part No.:
- ISL97519AIUZ
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Regulator Type | Step-Up Voltage | |
| Product Type | Voltage Regulator | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Switching Frequency | 1.2MHz | |
| Line Regulation | 0.2 % | |
| Load Regulation | 0.3 % | |
| Package Type | MSOP | |
| Quiescent Current | 3mA | |
| Pin Count | 8 | |
| Output Current | 2A | |
| Switching Regulator | Yes | |
| Series | ISL97519A | |
| Standards/Approvals | IPC/JEDEC J STD-020, RoHS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 5.5V | |
| Minimum Input Voltage | 2.3V | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Regulator Type Step-Up Voltage | ||
Product Type Voltage Regulator | ||
Output Voltage 5V | ||
Number of Outputs 1 | ||
Switching Frequency 1.2MHz | ||
Line Regulation 0.2 % | ||
Load Regulation 0.3 % | ||
Package Type MSOP | ||
Quiescent Current 3mA | ||
Pin Count 8 | ||
Output Current 2A | ||
Switching Regulator Yes | ||
Series ISL97519A | ||
Standards/Approvals IPC/JEDEC J STD-020, RoHS | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 5.5V | ||
Minimum Input Voltage 2.3V | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Renesas Electronics voltage regulators is a low dropout voltage, single output LDO with programmable current limiting with an external capacitor on the soft-start pin provides an adjustable soft-starting ramp. It consist of CMOS LDO will consume significantly lower quiescent current as a function of load compared to bipolar LDOs, which translates into higher efficiency and packages with smaller footprints.
High accuracy current limit
Very fast transient response
Related links
- Renesas Electronics ISL97519AIUZ Voltage Regulator 5V 1.2 MHz, MSOP 8-Pin
- Renesas Electronics ISL97516IUZ-TK Voltage Regulator 5V 1.5 MHz, MSOP-8 8-Pin
- Texas Instruments LM2623MM/NOPB Regulator 14V 2 MHz, MSOP 8-Pin
- Texas Instruments Regulator 14V 2 MHz, MSOP 8-Pin
- Microchip MCP1612-ADJI/MS Boost 1 A MSOP 8-Pin
- Renesas Electronics ISL9111AEH50Z-T7A Voltage Regulator 5V 1.2 MHz, SOT-23-6 6-Pin
- STMicroelectronics L6982N50DR Voltage Regulator 5V 440 kHz, SO-8 8-Pin
- Microchip MCP1253-33X50I/MS Regulator 5V 1 MHz, MSOP 8-Pin
