Renesas Electronics ISL9008AIECZ-T, 1-Channel Low Dropout Voltage, Voltage Regulator, 150 mA, 1.8V, SC-70 5-Pin
- RS Stock No.:
- 262-7266
- Mfr. Part No.:
- ISL9008AIECZ-T
- Manufacturer:
- Renesas Electronics
This image is representative of the product range
Add 50 more to save PHP149.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP496.76
(exc. VAT)
PHP556.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 2,930 unit(s) ready to ship from another location
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | PHP99.352 | PHP496.76 | - |
| 50 - 95 | PHP96.372 | PHP481.86 | PHP149.00 |
| 100 - 245 | PHP90.59 | PHP452.95 | PHP876.20 |
| 250 - 995 | PHP82.436 | PHP412.18 | PHP4,229.00 |
| 1000 + | PHP72.544 | PHP362.72 | PHP26,808.00 |
*price indicative
- RS Stock No.:
- 262-7266
- Mfr. Part No.:
- ISL9008AIECZ-T
- Manufacturer:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Voltage Regulator | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 1.8V | |
| Load Regulation | 0.1 % | |
| Mount Type | PCB | |
| Package Type | SC-70 | |
| Quiescent Current | 46μA | |
| Output Current | 150mA | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Switching Regulator | Yes | |
| Standards/Approvals | RoHS, IPC/JEDEC J STD-020 | |
| Series | ISL9008A | |
| Minimum Input Voltage | 2.3V | |
| Maximum Input Voltage | 6.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Voltage Regulator | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 1 | ||
Output Voltage 1.8V | ||
Load Regulation 0.1 % | ||
Mount Type PCB | ||
Package Type SC-70 | ||
Quiescent Current 46μA | ||
Output Current 150mA | ||
Pin Count 5 | ||
Output Type Fixed | ||
Switching Regulator Yes | ||
Standards/Approvals RoHS, IPC/JEDEC J STD-020 | ||
Series ISL9008A | ||
Minimum Input Voltage 2.3V | ||
Maximum Input Voltage 6.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Related links
- Renesas Electronics ISL9008AIECZ-T Voltage Regulator 1.8V, SC-70 5-Pin
- Microchip MIC5365-1.2YC5-TR Voltage Regulator 5.5V, SC-70 5-Pin
- Nisshinbo Micro Devices Voltage Regulator 1.8V
- Nisshinbo Micro Devices NJM2872BF18-TE1 Voltage Regulator 1.8V
- Microchip TC1017-3.3VCTTR Voltage Regulator 3.3V, SOT-23A 5-Pin
- Microchip MIC5236-5.0YMM Voltage Regulator 5V, MSOP 8-Pin
- Microchip MIC5265-3.3YD5-TR Voltage Regulator 5V, TSOT 5-Pin
- Microchip TC1185-3.3VCT713 Voltage Regulator 3.3V, SOT-23 5-Pin
