Infineon, Voltage Regulator 35V 14-Pin
- RS Stock No.:
- 258-1676
- Mfr. Part No.:
- TLS4125D0EPV50XUMA1
- Manufacturer:
- Infineon
This image is representative of the product range
Bulk discount available
Subtotal (1 reel of 3000 units)*
PHP435,096.00
(exc. VAT)
PHP487,308.00
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from June 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | PHP145.032 | PHP435,096.00 |
| 6000 - 6000 | PHP140.681 | PHP422,043.00 |
| 9000 + | PHP135.054 | PHP405,162.00 |
*price indicative
- RS Stock No.:
- 258-1676
- Mfr. Part No.:
- TLS4125D0EPV50XUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Voltage Regulator | |
| Mount Type | Surface | |
| Quiescent Current | 2.5μA | |
| Pin Count | 14 | |
| Width | 3.9 mm | |
| Standards/Approvals | RoHS | |
| Series | TLS4125D0E | |
| Height | 1.15mm | |
| Length | 4.9mm | |
| Maximum Input Voltage | 35V | |
| Maximum Operating Temperature | 150°C | |
| Minimum Input Voltage | 3.7V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Voltage Regulator | ||
Mount Type Surface | ||
Quiescent Current 2.5μA | ||
Pin Count 14 | ||
Width 3.9 mm | ||
Standards/Approvals RoHS | ||
Series TLS4125D0E | ||
Height 1.15mm | ||
Length 4.9mm | ||
Maximum Input Voltage 35V | ||
Maximum Operating Temperature 150°C | ||
Minimum Input Voltage 3.7V | ||
Automotive Standard AEC-Q100 | ||
The Infineon OPTIREG switcher is a 2.8 MHz synchronous step down regulator especially designed for automotive applications. The device has a current capability of 2.5 A, fixed 5 V output voltage and a feedback voltage accuracy of ±1.5% in PWM mode. The integrated power stages, soft-start feature and integrated compensation network reduce the required amount of external components and thus system costs and board space. The wide input voltage range and a 100% duty cycle operation mode make the device suitable for battery cranking scenarios in automotive applications. The wide switching frequency range allows the selection of appropriate coils and capacitors.
100% duty cycle operation
Synchronization input
Spread spectrum frequency modulation for improved EMI performance
Soft-start function
Integrated compensation network
Output discharge function in disabled state
Ultra low current consumption in disabled state
Related links
- Infineon, Voltage Regulator 35V 14-Pin
- Infineon TLS4125D0EPV50XUMA1, Voltage Regulator 35V 14-Pin
- Infineon TLS4120D0EPV33XUMA1, Voltage Regulator 35V 14-Pin
- Infineon, Voltage Regulator 42V 14-Pin
- Infineon, Voltage Regulator 40V 14-Pin
- Infineon, Voltage Regulator 45V 14-Pin
- Infineon, Voltage Regulator 45V DSO 14-Pin
- Infineon, Voltage Regulator 40V SSOP 14-Pin
