Renesas Electronics ISL80113IRAJZ-T7A, Voltage Regulator 3.6V 10-Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP1,411.64

(exc. VAT)

PHP1,581.03

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 55 unit(s), ready to ship from another location

Units
Per Unit
Per Pack*
5 - 5PHP282.328PHP1,411.64
10 - 20PHP252.69PHP1,263.45
25 - 45PHP249.138PHP1,245.69
50 - 95PHP245.722PHP1,228.61
100 +PHP230.01PHP1,150.05

*price indicative

Packaging Options:
RS Stock No.:
196-8997
Mfr. Part No.:
ISL80113IRAJZ-T7A
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Voltage Regulator

Mount Type

Surface

Polarity

Positive

Quiescent Current

10mA

Pin Count

10

Standards/Approvals

RoHS

Width

3mm

Series

ISL80111

Minimum Input Voltage

1V

Maximum Operating Temperature

125°C

Maximum Input Voltage

3.6V

Automotive Standard

No

The Renesas Electronics' ISL801 series are ultra low dropout LDOs providing the optimum balance between performance, size and power consumption in size constrained designs for data communication, computing, storage and medical applications. An enable input allows the part to be placed into a low quiescent

current shutdown mode.

Ultra low dropout: 75mV at 3A, (typical)

Excellent VIN PSRR: 70dB at 1kHz (typical)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy