Renesas Electronics ISL80111IRAJZ, Voltage Regulator 3.6V 10-Pin
- RS Stock No.:
- 196-8994
- Mfr. Part No.:
- ISL80111IRAJZ
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 196-8994
- Mfr. Part No.:
- ISL80111IRAJZ
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Voltage Regulator | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 10mA | |
| Pin Count | 10 | |
| Standards/Approvals | RoHS | |
| Series | ISL80111 | |
| Width | 3mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 3.6V | |
| Minimum Input Voltage | 1V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Voltage Regulator | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 10mA | ||
Pin Count 10 | ||
Standards/Approvals RoHS | ||
Series ISL80111 | ||
Width 3mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 3.6V | ||
Minimum Input Voltage 1V | ||
Automotive Standard No | ||
The Renesas Electronics' ISL801 series are ultra low dropout LDOs providing the optimum balance between performance, size and power consumption in size constrained designs for data communication, computing, storage and medical applications. An enable input allows the part to be placed into a low quiescent
current shutdown mode.
Ultra low dropout: 75mV at 3A, (typical)
Excellent VIN PSRR: 70dB at 1kHz (typical)
Related links
- Renesas Electronics ISL80111IRAJZ, Voltage Regulator 3.6V 10-Pin
- Renesas Electronics ISL80113IRAJZ-T7A, Voltage Regulator 3.6V 10-Pin
- Microchip MIC61300YML-TR, Voltage Regulator 3.6V VDFN 10-Pin
- Microchip MIC33030-AYHJ-TR Buck 400 mA HJDFN 10-Pin
- Microchip MIC47100YMME, Voltage Regulator 3.6V MSOP 8-Pin
- Microchip, Voltage Regulator 3.6V DFN 6-Pin
- Microchip MIC94355-GYMT-TR, Voltage Regulator 3.6V UDFN 6-Pin
- Microchip, Voltage Regulator 3.6V UDFN 4-Pin
