onsemi NCP170ASN150T2G, Voltage Regulator 5.5V TSOP 5-Pin

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
195-2662
Mfr. Part No.:
NCP170ASN150T2G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Regulator

Package Type

TSOP

Mount Type

Surface

Quiescent Current

900nA

Pin Count

5

Series

NCP170

Height

1mm

Length

3.15mm

Width

1.65mm

Standards/Approvals

No

Maximum Operating Temperature

150°C

Minimum Input Voltage

2.2V

Maximum Input Voltage

5.5V

Automotive Standard

AEC-Q100

The NCP170 series of CMOS low dropout regulators are designed specifically for portable battery-powered applications which require ultra-low quiescent current. The ultra-low consumption of typ. 500 nA ensures long battery life and dynamic transient boost feature improves device transient response for wireless communication applications. The device is available in small 1 x 1 mm xDFN4, TSOP5 and SOT-563 packages.

Operating Input Voltage Range: 2.2 V to 5.5 V

Output Voltage Range: 1.2 V to 3.6 V (0.1 V Steps)

Ultra-Low Quiescent Current Typ. 0.5 A

Low Dropout: 170 mV Typ. at 150 mA

High Output Voltage Accuracy ±1%

Stable with Ceramic Capacitors 1 F

Over-Current Protection

Thermal Shutdown Protection

NCP170A for Active Discharge Option

Available in Small 1 x 1 mm XDFN4, SOT−563 and TSOP-5

Packages

These Devices are Pb−Free, Halogen Free/BFR Free

Applications

Battery Powered Equipments

Portable Communication Equipments

Cameras, Image Sensors and Camcorders

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy