Microchip MIC29202WU, 1-Channel Low Dropout Voltage, Voltage Regulator, 1.24V, 26 V, TO-263 5-Pin
- RS Stock No.:
- 177-0346
- Mfr. Part No.:
- MIC29202WU
- Manufacturer:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 177-0346
- Mfr. Part No.:
- MIC29202WU
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Number of Outputs | 1 | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | Voltage Regulator | |
| Output Voltage | 1.24 V, 26 V | |
| Package Type | TO-263 | |
| Pin Count | 5 | |
| Height | 4.59 mm | |
| Length | 10.66 mm | |
| Line Regulation | 0.4 % | |
| Load Regulation | 0.3 % | |
| Maximum Input Voltage | 26 V | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Input Voltage | 2 V | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Output Type | Adjustable | |
| Width | 9.16 mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Number of Outputs 1 | ||
Regulator Type Low Dropout Voltage | ||
Product Type Voltage Regulator | ||
Output Voltage 1.24 V, 26 V | ||
Package Type TO-263 | ||
Pin Count 5 | ||
Height 4.59 mm | ||
Length 10.66 mm | ||
Line Regulation 0.4 % | ||
Load Regulation 0.3 % | ||
Maximum Input Voltage 26 V | ||
Maximum Operating Temperature 125 °C | ||
Minimum Input Voltage 2 V | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Output Type Adjustable | ||
Width 9.16 mm | ||
The MIC2920A family are "bulletproof" efficient voltage regulators with very low dropout voltage (typically 40mV at light loads and 370mV at 250mA), and very low quiescent current (140μA typical). The quiescent current of the MIC2920A increases only slightly in dropout, prolonging battery life.
High output voltage accuracy
Guaranteed 400mA output
Low quiescent current
Low dropout voltage
Extremely tight load and line regulation
Very low temperature coefficient
High output voltage accuracy
Guaranteed 400mA output
Low quiescent current
Low dropout voltage
Extremely tight load and line regulation
Very low temperature coefficient
Current and thermal limiting
Input withstands -20V reverse battery and +60V positive transients
Error flag warns of output dropout
Logic-controlled electronic shutdown
Output programmable from 1.24V to 26V (MIC29202/MIC29204)
Available in TO-220, TO-220-5, and surface-mount TO-263-5, SOT-223, and SO-8 packages.
Related links
- Microchip MIC29202WU Voltage Regulator 26 V, TO-263 5-Pin
- Texas Instruments LM2991S/NOPB Voltage Regulator 3 V, TO-263 5-Pin
- Microchip MIC39100-3.3WS-TR Voltage Regulator 1.24V, SOT 3-Pin
- Microchip Voltage Regulator 3.3V, TO-263 5-Pin
- Microchip MCP1827-3302E/ET Voltage Regulator 3.3V, TO-263 5-Pin
- Texas Instruments Voltage Regulator 20V TO-263 5-Pin
- Texas Instruments LM2941SX/NOPB Voltage Regulator 20V TO-263 5-Pin
- Microchip TC1262-3.3VEBTR Voltage Regulator 3.3V, TO-263 3-Pin
