ROHM BU30SD2MG-MTR, LDO Regulator, 200mA, 3 V, ±2% 5-Pin, SSOP
- RS Stock No.:
- 171-7589P
- Mfr. Part No.:
- BU30SD2MG-MTR
- Manufacturer:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 171-7589P
- Mfr. Part No.:
- BU30SD2MG-MTR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
xBUxxSD2-M series is high-performance FULL CMOS regulator with 200-mA output, which is mounted on versatile package SSOP5 (2.90mm x 2.80mm x 1.25mm). It has excellent noise characteristics and load responsiveness characteristics despite its low circuit current consumption of 33μA. It is most appropriate for various applications such as power supplies for logic IC, RF, and camera modules.
xHigh-accuracy output voltage of ±2.0% (In all recommended condition)
High ripple rejection: 68 dB (Typ., 1 kHz,)
Compatible with small ceramic capacitor (Cin=Cout=0.47 μF)
Low current consumption: 33 μA
ON/OFF control of output voltage
With built-in over current protection circuit and thermal shutdown circuit
Package SSOP5 is similar to SOT23-5
Applications:
Electric Bike
High ripple rejection: 68 dB (Typ., 1 kHz,)
Compatible with small ceramic capacitor (Cin=Cout=0.47 μF)
Low current consumption: 33 μA
ON/OFF control of output voltage
With built-in over current protection circuit and thermal shutdown circuit
Package SSOP5 is similar to SOT23-5
Applications:
Electric Bike
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
