ROHM BH30NB1WHFV-TR, LDO Regulator, 150mA, 3 V, ±1% 5-Pin, HVSOF
- RS Stock No.:
- 171-7585P
- Mfr. Part No.:
- BH30NB1WHFV-TR
- Manufacturer:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 171-7585P
- Mfr. Part No.:
- BH30NB1WHFV-TR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
ROHM's LDO regulators for portable devices have original CMOS processes are utilized for low consumption and high precision. ROHM's lineup of high reliability CMOS LDO regulators for high frequency circuits features high ripple rejection (80dB typ. at 1kHz) and an output current of 150mA. Specifically developed to provide superior line regulation, load regulation, and noise characteristics for high reliability analog applications, the units are available in an ultra-compact, space-saving HVSOF5 package with integrated heat sink.
High accuracy output voltage : ±1%
High ripple rejection ratio:80dB (Typ., 1kHz)
Stable with small ceramic output capacitors
High ripple rejection ratio:80dB (Typ., 1kHz)
Stable with small ceramic output capacitors
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
