ROHM BU28JA2DG-CTR, LDO Regulator, 200mA, 2.8 V, ±2% 5-Pin, SSOP
- RS Stock No.:
- 171-7549P
- Mfr. Part No.:
- BU28JA2DG-CTR
- Manufacturer:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 171-7549P
- Mfr. Part No.:
- BU28JA2DG-CTR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
BU28JA2DG-C is high-performance CMOS LDO regulators with output current ability of up to 200mA. The SSOP5 package can contribute to the downsizing of the set. These devices have excellent noise and load response characteristics despite of its low circuit current consumption of 33μA. They are most appropriate for various applications such as power supplies for radar modules and camera modules.
High Output Voltage Accuracy: ±2.0%
(In all recommended conditions)
High Ripple Rejection: 68 dB (Typ, 1kHz)
Compatible with small ceramic capacitor (Cin=Cout=0.47μF)
Low Current Consumption: 33μA
Output Voltage ON/OFF control
Output Discharge
Built-in Over Current Protection Circuit (OCP)
Built-in Thermal Shutdown Circuit (TSD)
Package SSOP5 is similar to SOT23-5
(In all recommended conditions)
High Ripple Rejection: 68 dB (Typ, 1kHz)
Compatible with small ceramic capacitor (Cin=Cout=0.47μF)
Low Current Consumption: 33μA
Output Voltage ON/OFF control
Output Discharge
Built-in Over Current Protection Circuit (OCP)
Built-in Thermal Shutdown Circuit (TSD)
Package SSOP5 is similar to SOT23-5
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
