ROHM BU33SA4WGWL-E2, LDO Regulator, 200mA, 3.3 V, ±0.6% 4-Pin, UCSP50L1

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
171-7535P
Mfr. Part No.:
BU33SA4WGWL-E2
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

BUxxSA4 series are high-performance CMOS LDO regulators with output current ability of up to 200-mA. These devices have excellent noise and load response characteristics despite of its low circuit current consumption of 40μA. They are most appropriate for various applications such as power supplies for logic IC, RF, and camera modules.

High Output Voltage Accuracy: ±0.6% (±15mV on VOUT<2.5V)
High Ripple Rejection: 70 dB (Typ, 1 kHz,)
Compatible with small ceramic capacitor (Cin=Cout=0.47 μF)
Low Current Consumption: 40 μA
Output Voltage ON/OFF control
Built-in Over Current Protection Circuit (OCP)
Built-in Thermal Shutdown Circuit (TSD)
Adopting ultra-small WLCSP UCSP50L1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy