ROHM Linear Voltage Regulator BA7810CP-E2
- RS Stock No.:
- 171-6940P
- Mfr. Part No.:
- BA7810CP-E2
- Manufacturer:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 171-6940P
- Mfr. Part No.:
- BA7810CP-E2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
- COO (Country of Origin):
- JP
ROHM Linear Voltage Regulator
The ROHM TO220CP-3 package is a 3-terminal regulator available with several fixed output voltages. It has an output voltage rating of 10V and a current rating of 1A. This acts as a variable resistor, continuously adjusting to maintain a constant output voltage. The regulated voltage must be lower than the input voltage. It supplies the stable fixes voltage from an unstable direct input voltage.
Features and Benefits
Achieves excellent line and load transient response with just a small 2.2μF ceramic output capacitor
Compatible replacement to competitor products
Current limit and thermal overload protection
Excellent ripple rejection characteristics
Line regulation is 21mV
Load regulation is 7mV
Logic controlled enable
Operating temperature ranges between -40°C and 125°C
Output voltage ranges between 5V and 24V
Compatible replacement to competitor products
Current limit and thermal overload protection
Excellent ripple rejection characteristics
Line regulation is 21mV
Load regulation is 7mV
Logic controlled enable
Operating temperature ranges between -40°C and 125°C
Output voltage ranges between 5V and 24V
Applications
Data acquisition systems
Digital TVs
Instrumentation equipment
Network equipment
Portable electronics
Telecommunication equipment
Digital TVs
Instrumentation equipment
Network equipment
Portable electronics
Telecommunication equipment
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
