onsemi NCP115ASN330T2G, Regulator 5.5V TSOP-5 5-Pin
- RS Stock No.:
- 838-621
- Mfr. Part No.:
- NCP115ASN330T2G
- Manufacturer:
- onsemi
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (100 units, on tapes of 100)*
PHP662.20
(exc. VAT)
PHP741.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 100 - 900 | PHP6.622 | PHP662.20 |
| 1000 - 4900 | PHP5.367 | PHP536.70 |
| 5000 - 9900 | PHP4.103 | PHP410.30 |
| 10000 + | PHP3.097 | PHP309.70 |
*price indicative
- RS Stock No.:
- 838-621
- Mfr. Part No.:
- NCP115ASN330T2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Regulator | |
| Package Type | TSOP-5 | |
| Quiescent Current | 50μA | |
| Pin Count | 5 | |
| Series | NCP115 | |
| Height | 950μm | |
| Length | 3mm | |
| Width | 1.5mm | |
| Maximum Input Voltage | 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Output Voltage | 3.3V | |
| Minimum Input Voltage | 1.7V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Regulator | ||
Package Type TSOP-5 | ||
Quiescent Current 50μA | ||
Pin Count 5 | ||
Series NCP115 | ||
Height 950μm | ||
Length 3mm | ||
Width 1.5mm | ||
Maximum Input Voltage 5.5V | ||
Maximum Operating Temperature 125°C | ||
Output Voltage 3.3V | ||
Minimum Input Voltage 1.7V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The onsemi voltage regulator efficiently delivers 300 mA of stable output, making it Ideal for space-constrained and noise-sensitive applications, while ensuring excellent power supply rejection and low quiescent current.
Operates within a range of 1.7 V to 5.5 V input voltage
Maximises battery efficiency with a quiescent current of just 50 μA
Provides a low dropout voltage of 250 mV at 300 mA output
Includes thermal shutdown and current limit protections
Available in Compact XDFN4 and TSOP−5 packages
Related links
- onsemi, Voltage Regulator 5.5V TSOP 5-Pin
- onsemi NCV8163ASN280T1G, Voltage Regulator 5.5V TSOP 5-Pin
- onsemi NCV8161BSN300T1G, Voltage Regulator 5.5V TSOP 5-Pin
- onsemi NCP114BSN330T1G, Voltage Regulator 5.5V TSOP 5-Pin
- onsemi NCV8161BSN330T1G, Voltage Regulator 5.5V TSOP 5-Pin
- onsemi NCV8163ASN180T1G, Voltage Regulator 5.5V TSOP 5-Pin
- onsemi NCP170ASN300T2G, Voltage Regulator 5.5V TSOP 5-Pin
- onsemi NCV8161ASN300T1G, Voltage Regulator 5.5V TSOP 5-Pin
