onsemi NCV7805BDTRKG, Linear Voltage Regulator 35V 3-Pin
- RS Stock No.:
- 765-301
- Mfr. Part No.:
- NCV7805BDTRKG
- Manufacturer:
- onsemi
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 20 units)*
PHP932.18
(exc. VAT)
PHP1,044.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 20 - 180 | PHP46.609 | PHP932.18 |
| 200 - 980 | PHP28.898 | PHP577.96 |
| 1000 - 1980 | PHP16.681 | PHP333.62 |
| 2000 + | PHP16.24 | PHP324.80 |
*price indicative
- RS Stock No.:
- 765-301
- Mfr. Part No.:
- NCV7805BDTRKG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Linear Voltage Regulator | |
| Mount Type | Surface Mount | |
| Quiescent Current | 3.2A | |
| Pin Count | 3 | |
| Length | 6.54mm | |
| Height | 9.91mm | |
| Width | 2.28mm | |
| Series | NCV7 | |
| Minimum Input Voltage | 5V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 35V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Linear Voltage Regulator | ||
Mount Type Surface Mount | ||
Quiescent Current 3.2A | ||
Pin Count 3 | ||
Length 6.54mm | ||
Height 9.91mm | ||
Width 2.28mm | ||
Series NCV7 | ||
Minimum Input Voltage 5V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 35V | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- MY
The onsemi Semiconductor Positive Fixed Linear Voltage Regulators are monolithic integrated circuits designed as fixed−voltage regulators for a wide variety of applications including local, on−card regulation. These regulators employ internal current limiting, thermal shutdown, and safe−area compensation. Although designed primarily as a fixed voltage regulator, these devices can be used with external components to obtain adjustable voltages and currents.
Internal thermal overload protection
Short circuit current limiting
Safe-area compensation
No External Components Required
Related links
- onsemi MC79M15CDTRKG, Linear Voltage Regulator 35V 3-Pin
- onsemi MC79M12BDTRKG, Linear Voltage Regulator 35V 3-Pin
- onsemi MC79M12CDTRKG, Linear Voltage Regulator 35V 3-Pin
- onsemi MC78M12CDTRKG, Linear Voltage Regulator 35V 3-Pin
- onsemi, Voltage Regulator 35V 3-Pin
- onsemi MC7812CDTRKG, Voltage Regulator 35V 3-Pin
- onsemi MC7812CD2TR4G, Voltage Regulator 35V 3-Pin
- onsemi NCV7805BD2TR4G, Voltage Regulator 35V 3-Pin
