- RS Stock No.:
- 460-950
- Mfr. Part No.:
- LM78S40N/NOPB
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 460-950
- Mfr. Part No.:
- LM78S40N/NOPB
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
Step-Down DC/DC Converters (Integrated Switch) over 35V Input Max., Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specifications
Attribute | Value |
---|---|
Regulator Function | Boost/Buck Controller, Inverting |
Maximum Output Current | 1.5A |
Number of Outputs | 1 |
Line Regulation | 0.2 mV/V |
Load Regulation | 0.5 mV/mA |
Mounting Type | Through Hole |
Package Type | MDIP |
Pin Count | 16 |
Output Type | Adjustable |
Maximum Switching Frequency | 100 kHz |
Switching Regulator | Yes |
Dimensions | 19.05 x 6.35 x 3.3mm |
Height | 3.3mm |
Minimum Operating Temperature | -40 °C |
Maximum Input Voltage | 40 V |
Minimum Input Voltage | 2.5 V |
Maximum Operating Temperature | +125 °C |
Length | 19.05mm |
Width | 6.35mm |