ROHM BH33MA3WHFV-TR, LDO Regulator, 300mA, 3.3 V, ±1% 6-Pin, HVSOF
- RS Stock No.:
- 369-481P
- Mfr. Part No.:
- BH33MA3WHFV-TR
- Manufacturer:
- ROHM
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 369-481P
- Mfr. Part No.:
- BH33MA3WHFV-TR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Maximum Output Current | 300mA | |
| Number of Outputs | 1 | |
| Output Voltage | 3.3 V | |
| Line Regulation | 20 mV | |
| Load Regulation | 90 mV | |
| Accuracy | ±1% | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | HVSOF | |
| Pin Count | 6 | |
| Output Type | Fixed | |
| Power Rating | 0.68W | |
| Dimensions | 1.6 x 2.6 x 0.75mm | |
| Minimum Input Voltage | 2.5 V | |
| Height | 0.75mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Input Voltage | 5.5 V | |
| Length | 1.6mm | |
| Width | 2.6mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Maximum Output Current 300mA | ||
Number of Outputs 1 | ||
Output Voltage 3.3 V | ||
Line Regulation 20 mV | ||
Load Regulation 90 mV | ||
Accuracy ±1% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type HVSOF | ||
Pin Count 6 | ||
Output Type Fixed | ||
Power Rating 0.68W | ||
Dimensions 1.6 x 2.6 x 0.75mm | ||
Minimum Input Voltage 2.5 V | ||
Height 0.75mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Maximum Input Voltage 5.5 V | ||
Length 1.6mm | ||
Width 2.6mm | ||
- COO (Country of Origin):
- JP
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
