ROHM BD90GC0JEFJ-E2, Voltage Regulator 2110 mW 15V HTSOP-J8 8-Pin
- RS Stock No.:
- 264-984
- Mfr. Part No.:
- BD90GC0JEFJ-E2
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
PHP778.75
(exc. VAT)
PHP872.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 10 - 90 | PHP77.875 | PHP778.75 |
| 100 - 240 | PHP73.981 | PHP739.81 |
| 250 - 490 | PHP68.569 | PHP685.69 |
| 500 - 990 | PHP63.061 | PHP630.61 |
| 1000 + | PHP60.781 | PHP607.81 |
*price indicative
- RS Stock No.:
- 264-984
- Mfr. Part No.:
- BD90GC0JEFJ-E2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Voltage Regulator | |
| Package Type | HTSOP-J8 | |
| Mount Type | Surface | |
| Quiescent Current | 900μA | |
| Pin Count | 8 | |
| Power Rating | 2110mW | |
| Width | 6mm | |
| Standards/Approvals | RoHS | |
| Height | 1mm | |
| Length | 4.9mm | |
| Series | BDxxGC0JEFJ | |
| Maximum Input Voltage | 15V | |
| Minimum Input Voltage | 4.5V | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Voltage Regulator | ||
Package Type HTSOP-J8 | ||
Mount Type Surface | ||
Quiescent Current 900μA | ||
Pin Count 8 | ||
Power Rating 2110mW | ||
Width 6mm | ||
Standards/Approvals RoHS | ||
Height 1mm | ||
Length 4.9mm | ||
Series BDxxGC0JEFJ | ||
Maximum Input Voltage 15V | ||
Minimum Input Voltage 4.5V | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
The ROHM LDO regulator perfect for various digital appliance applications. Designed to provide a fixed output voltage of 9.0V with an output current capability of 1.0A, this device ensures exceptional output accuracy and reliability. The compact HTSOP-J8 package allows for efficient space utilisation on your PCB, making it ideal for modern electronics.
Supports a wide input voltage range enhancing versatility for different applications
Designed to operate within a broad temperature range to withstand diverse operational environments
Facilitates easy integration due to its small footprint and standard package type
Related links
- ROHM BD50GC0JEFJ-E2, Voltage Regulator 2110 mW 15V HTSOP-J8 8-Pin
- ROHM BD18GC0JEFJ-E2, Voltage Regulator 2110 mW 15V HTSOP-J8 8-Pin
- ROHM BD00GC0JEFJ-E2, Voltage Regulator 2110 mW 15V HTSOP-J8 8-Pin
- ROHM BD30GC0JEFJ-E2, Voltage Regulator 2110 mW 15V HTSOP-J8 8-Pin
- ROHM BDJ0GC0JEFJ-E2, Voltage Regulator 2110 mW 15V HTSOP-J8 8-Pin
- ROHM BD80GC0JEFJ-E2, Voltage Regulator 2110 mW 15V HTSOP-J8 8-Pin
- ROHM BD60GC0JEFJ-E2, Voltage Regulator 2110 mW 15V HTSOP-J8 8-Pin
- ROHM BD70GC0JEFJ-E2, Voltage Regulator 2110 mW 15V HTSOP-J8 8-Pin
