- RS Stock No.:
- 168-6332
- Mfr. Part No.:
- TL431ACLPR
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 168-6332
- Mfr. Part No.:
- TL431ACLPR
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Shunt Voltage Reference, Adjustable, TL Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Voltage References, Texas Instruments
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
Specifications
Attribute | Value |
---|---|
Nominal Voltage | 2.5 - 36V |
Package Type | SOIC |
Reference Type | Adjustable |
Initial Accuracy | ±0.5 % |
Mounting Type | Surface Mount |
Topology | Shunt |
Maximum Output Current | 100mA |
Maximum Input Voltage | 37 V |
Minimum Output Voltage | 2.5 V |
Maximum Output Voltage | 36 V |
Pin Count | 8 |
Dimensions | 4.9 x 3.91 x 1.58mm |
Length | 4.9mm |
Maximum Operating Temperature | +85 °C |
Width | 3.91mm |
Minimum Operating Temperature | -40 °C |
Height | 1.58mm |