Maxim MAX1653ESE+, PWM Controller 330 kHz 16-Pin, SOIC

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
799-8658P
Mfr. Part No.:
MAX1653ESE+
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Controller Type

Step Down

Number of Outputs

1

Maximum Switching Frequency

330 kHz

Width

4mm

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

10 x 4 x 1.5mm

Length

10mm

Height

1.5mm

Maximum Input Voltage

30 V

Maximum Operating Temperature

+85 °C

Maximum Output Current

10A

Maximum Output Voltage

5.25 V

Minimum Output Voltage

4.85 V

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

4.5 V

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy