AD604ANZ Analog Devices, Dual Controlled Voltage Amplifier 20dB CMRR, 24-Pin PDIP
- RS Stock No.:
- 538-4448
- Mfr. Part No.:
- AD604ANZ
- Manufacturer:
- Analog Devices
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
PHP1,614.37
(exc. VAT)
PHP1,808.09
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 - 9 | PHP1,614.37 |
| 10 - 19 | PHP1,559.25 |
| 20 - 49 | PHP1,449.79 |
| 50 - 249 | PHP1,420.65 |
| 250 + | PHP1,392.30 |
*price indicative
- RS Stock No.:
- 538-4448
- Mfr. Part No.:
- AD604ANZ
- Manufacturer:
- Analog Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Power Supply Type | Dual | |
| Typical Dual Supply Voltage | ±5V | |
| Maximum Input Resistance | 300000Ω | |
| Number of Channels per Chip | 2 | |
| Rail to Rail | No | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 24 | |
| Minimum CMRR | 20dB | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 31.75 x 6.35 x 3.3mm | |
| Width | 6.35mm | |
| Minimum Operating Temperature | -40 °C | |
| Height | 3.3mm | |
| Length | 31.75mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Power Supply Type Dual | ||
Typical Dual Supply Voltage ±5V | ||
Maximum Input Resistance 300000Ω | ||
Number of Channels per Chip 2 | ||
Rail to Rail No | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 24 | ||
Minimum CMRR 20dB | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 31.75 x 6.35 x 3.3mm | ||
Width 6.35mm | ||
Minimum Operating Temperature -40 °C | ||
Height 3.3mm | ||
Length 31.75mm | ||
Variable Gain Amplifiers (VGA), Analog Devices
Variable Gain Amplifiers (VGA)
Variable-Gain or Voltage-Controlled Amplifiers are electronic differential amplifiers that vary their gain depending on a control voltage. Applications include audio level compression, synthesizers and amplitude modulation.
