LMH6514SQE/NOPB Texas Instruments, Controlled Voltage Amplifier 81dB CMRR, Differential 5 V 16-Pin LLP
- RS Stock No.:
- 517-101
- Mfr. Part No.:
- LMH6514SQE/NOPB
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 517-101
- Mfr. Part No.:
- LMH6514SQE/NOPB
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Variable Gain Amplifier (VGA), Texas Instruments
Variable Gain Amplifiers (VGA)
Variable-Gain or Voltage-Controlled Amplifiers are electronic differential amplifiers that vary their gain depending on a control voltage. Applications include audio level compression, synthesizers and amplitude modulation.
Specifications
Attribute | Value |
---|---|
Power Supply Type | Single |
Typical Single Supply Voltage | 5 V |
Maximum Input Resistance | 1000Ω |
Number of Channels per Chip | 1 |
Rail to Rail | No |
Mounting Type | Surface Mount |
Package Type | LLP |
Pin Count | 16 |
Minimum CMRR | 81dB |
Output Type | Differential |
Maximum Operating Temperature | +85 °C |
Dimensions | 4 x 4 x 0.8mm |
Minimum Operating Temperature | -40 °C |
Length | 4mm |
Width | 4mm |
Height | 0.8mm |