Tyvek White Visitor Coat, L
- RS Stock No.:
- 270-8843
- Mfr. Part No.:
- D13496057
- Manufacturer:
- Tyvek
This image is representative of the product range
Subtotal (1 box of 50 units)*
PHP33,596.37
(exc. VAT)
PHP37,627.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP33,596.37 | PHP671.927 |
*price indicative
- RS Stock No.:
- 270-8843
- Mfr. Part No.:
- D13496057
- Manufacturer:
- Tyvek
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tyvek | |
| Product Type | Visitor Coat | |
| Size | L | |
| Colour | White | |
| Series | Tyvek 500 | |
| Select all | ||
|---|---|---|
Brand Tyvek | ||
Product Type Visitor Coat | ||
Size L | ||
Colour White | ||
Series Tyvek 500 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KH
