DuPont DuPontTM Tyvek 500 White Unisex Hi Vis Jacket, M

Subtotal (1 pack of 10 units)*

PHP4,665.23

(exc. VAT)

PHP5,225.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 21 unit(s) shipping from April 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP4,665.23PHP466.523

*price indicative

RS Stock No.:
637-120
Mfr. Part No.:
D13496063
Manufacturer:
DuPont
Find similar products by selecting one or more attributes.
Select all

Brand

DuPont

Size

M

Product Type

Hi Vis Jacket

Colour

White

Gender

Unisex

Hooded

Yes

Lining Material

Tyvek

Outer Material

High Density Polyethylene

Series

DuPontTM Tyvek 500

Resistance Features

Abrasion Resistant

Closure Type

Zip

Standards/Approvals

Regulation (EU) 2016/425, EN 14126, EN 13034, EN 1149-1

RoHS Status: Exempt

COO (Country of Origin):
KH
The DuPont Tyvek 500 Jacket with hood designed for partial body protection in environments with chemical or biological hazards. Constructed from high-density polyethylene, it offers a breathable yet durable barrier against particles and low-concentration chemicals. Its stitched internal seams and front zip closure enhance both safety and ease of use. It is compliant with CAT III, PB[6] and EN 14126 standards.

Antistatic treatment on both sides

Lightweight

Resistant to abrasion and flex cracking

Water repellent and permeable to air and water vapour

Withstands sterilization by autoclave or irradiation